Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2134WHI
Order Code987402
Technical Datasheet
No. of Gangs1
Internal Depth-
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use WithMK Logic Plus Panel Mounting Frames
Product Range-
SVHCTo Be Advised
Product Overview
- 1-Gang frame
- For use with MK Logic Plus accessories
- Conforms to BS 5733: 2010
- Depth: 20mm
Technical Specifications
No. of Gangs
1
Electrical Box Material
Urea Formaldehyde
For Use With
MK Logic Plus Panel Mounting Frames
SVHC
To Be Advised
Internal Depth
-
Electrical Box Mounting
Surface
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05