Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
38 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr459.400 |
5+ | kr387.330 |
10+ | kr360.020 |
25+ | kr326.790 |
50+ | kr303.730 |
100+ | kr298.250 |
250+ | kr292.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr459.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2DDAN005NDAA5XX
Order Code3772609
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Inch-H2O
Supply Voltage Min4.75VDC
Port StyleDual Axial Barbed
Supply Voltage Max5.25VDC
Supply Current43.8nA
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
4.75VDC
Supply Voltage Max
5.25VDC
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Qualification
-
Operating Pressure Min
-5Inch-H2O
Port Style
Dual Axial Barbed
Supply Current
43.8nA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
110°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012