Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No78628-B00000010-01
Order Code4661463
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr697.590 |
5+ | kr688.240 |
10+ | kr678.890 |
25+ | kr669.430 |
50+ | kr660.080 |
100+ | kr644.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr697.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No78628-B00000010-01
Order Code4661463
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min0.5psi
Operating Pressure Max1psi
Contact ConfigurationSPST-NO
Switching Voltage Max24VDC
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max1.5psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
78628-B00000010-01 is a 5000 series extended duty pressure switch with direct action blade contact and standard screw terminal. It is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids, and various terminations including a Metri-Pack connector that forms a tight seal when connected. Among the outstanding design benefit is its durable construction, compact size, and enhanced set point integrity.
- Single circuit 2 terminals, N.O. circuitry
- Contact setting pressure range from 0.5 to 1PSI, 1PSI factory set point
- Direct action blade contact, silver alloy with gold plated contacts
- 1/8 -27 NPT male thread connector
- #8-32 screws, 1/4” blade, 280 series metri-pack terminals
- Plated steel base, glass reinforced polyester cover, polyimide film diaphragm
- Temperature range from -40°F to + 250°F
Technical Specifications
Pressure Type
-
Operating Pressure Min
0.5psi
Contact Configuration
SPST-NO
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
1.5psi
Operating Temperature Max
250°F
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
1psi
Switching Voltage Max
24VDC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311