Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No77040-00000100-01.
Order Code2525406
Product Range5000 Series
Technical Datasheet
Available to Order
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr695.200 |
| 5+ | kr672.910 |
| 10+ | kr659.940 |
| 25+ | kr638.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr695.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No77040-00000100-01.
Order Code2525406
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min7psi
Operating Pressure Max12psi
Contact ConfigurationSPDT
Sensor MountingPanel Mount
Electrical ConnectionScrew
Switching Voltage Max24VDC
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationMetri-Pack
Deadband Min-
Deadband Max3.5psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
7psi
Contact Configuration
SPDT
Electrical Connection
Screw
Switching Current Max
15A
Transducer Connection / Termination
Metri-Pack
Deadband Max
3.5psi
Operating Temperature Max
250°F
Pressure Port Type
NPT Male
Operating Pressure Max
12psi
Sensor Mounting
Panel Mount
Switching Voltage Max
24VDC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Alternatives for 77040-00000100-01.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166018