Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972518702
Order Code1854595
Product RangeLAS 30 Au Series
Technical Datasheet
74 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr201.700 |
5+ | kr184.860 |
10+ | kr179.900 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr201.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972518702
Order Code1854595
Product RangeLAS 30 Au Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLAS 30 Au Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Laminated, shatter-proof plug with caged spring and tapering sleeve providing protection against kinking. Soldered connections up to 1.5mm², cable diameters up to 4.2mm. Gold-plated brass contact, gold-plated copper beryllium contact spring.
- 4 mm system
- Plugs
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PVC-P housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LAS 30 Au Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 972518702
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04