Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-2P-7.92DS(53).
Order Code4266858
Product RangeDF22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr9.670 |
10+ | kr8.590 |
100+ | kr7.740 |
250+ | kr7.040 |
500+ | kr6.440 |
1000+ | kr5.950 |
2500+ | kr5.520 |
5000+ | kr5.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr9.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-2P-7.92DS(53).
Order Code4266858
Product RangeDF22 Series
Technical Datasheet
Pitch Spacing7.92mm
GenderHeader
No. of Positions2Ways
For Use WithHirose DF22 Series Pin Contacts
Product RangeDF22 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
7.92mm
No. of Positions
2Ways
Product Range
DF22 Series
Gender
Header
For Use With
Hirose DF22 Series Pin Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003094