Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19A-2830SCFA
Order Code1719158
Product RangeDF19
Also Known As685-0048-6-00
Technical Datasheet
9,678 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr0.750 |
1000+ | kr0.560 |
2500+ | kr0.519 |
5000+ | kr0.483 |
10000+ | kr0.446 |
20000+ | kr0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
kr75.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19A-2830SCFA
Order Code1719158
Product RangeDF19
Also Known As685-0048-6-00
Technical Datasheet
Product RangeDF19
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithDF19 Series Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF19A-2830SCFA from Hirose is a crimp socket contact. This contact is suitable for use with DF19 series coaxial cable connectors.
- Rated current of 1A
- Rated voltage of 100VAC
- Made of phosphor bronze with gold plating
- Wire size range from 30AWG to 28AWG
- Operating temperature range from -35°C to 80°C
- Wire insulation diameter range from 0.5mm to 0.6mm
Technical Specifications
Product Range
DF19
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
DF19 Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127