Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr232.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr232.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL9851-02
Order Code4666973
Technical Datasheet
Connector TypeAlligator Clip
Current Rating4A
Jaw Opening Max30mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
L9851-02 is an insulated crocodile clip in black colour. It is suitable for all types of measuring accessories with 4mm banana plugs, including contact protection variants.
- Dimension is 115.5mm x 58.5mm x 18.2mm
- 30mm maximum opening
- 23.0mm maximum conductor diameter
- 4mm banana connector
- 4A maximum current
- KAT. IV 1000V, CAT. III, 1000V safety
- For used with IR5050, IR5051 high voltage insulation tester
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
30mm
Product Range
-
Current Rating
4A
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03