Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,007.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,007.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoC0209
Order Code4666978
Technical Datasheet
Case TypeSoft Carrying Case
Case ColourBlack
For Use WithHioki L9845 Series Measurement Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C0209 is a soft type, cloth bag for test leads. It is a carrying bag intended for the L9845 measurement cable series.
- Dimension is 300mm W × 220mm H × 320mm D
Technical Specifications
Case Type
Soft Carrying Case
For Use With
Hioki L9845 Series Measurement Cables
SVHC
No SVHC (21-Jan-2025)
Case Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45