Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoNGM32-DGY
Order Code2499304
Product RangeNGM Series Cable Gland
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr248.070 |
10+ | kr241.730 |
25+ | kr235.380 |
100+ | kr228.710 |
250+ | kr224.140 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr248.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoNGM32-DGY
Order Code2499304
Product RangeNGM Series Cable Gland
Technical Datasheet
Thread SizeM32
Cable Diameter Min18mm
Cable Diameter Max25mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourDark Grey
IP / NEMA RatingIP68
Product RangeNGM Series Cable Gland
Product Overview
The NGM32-DGY from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- Dark grey coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M32 size metric thread
- Cable clamp range from 18mm to 25mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M32
Cable Diameter Max
25mm
Gland Colour
Dark Grey
Product Range
NGM Series Cable Gland
Cable Diameter Min
18mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23