Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30163
Order Code1838424
Also Known AsHIS-3-BAG-1.5/0.5-BROWN HS 10PK
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30163
Order Code1838424
Also Known AsHIS-3-BAG-1.5/0.5-BROWN HS 10PK
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.059"
I.D. Supplied - Metric1.5mm
Shrink Tubing / Boot ColourBrown
Length - Imperial7.87"
Length - Metric200mm
I.D. Recovered Max - Imperial0.019"
I.D. Recovered Max - Metric0.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
1.5mm
Length - Imperial
7.87"
I.D. Recovered Max - Imperial
0.019"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Dec-2014)
I.D. Supplied - Imperial
0.059"
Shrink Tubing / Boot Colour
Brown
Length - Metric
200mm
I.D. Recovered Max - Metric
0.5mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012