Print Page
35 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr16.200 |
10+ | kr10.870 |
100+ | kr9.580 |
500+ | kr9.240 |
1000+ | kr8.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr16.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-1020045
Order Code2493780
Product RangeM300
Technical Datasheet
Product RangeM300
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin M300-3240696M1 & M300-3250396M1 Receptacle Crimp Housings
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The M300-1020045 from Harwin is a M300 series male crimp contact suitable for wire size of 22AWG.
- 5A current capacity, resists high vibration and shock
- Withstands extremes of temperature range from -65°C to 175°C
- Gold finish
- Brass contact
- Mating pin size is Ø1mm
- 3mm pitch high reliability M300 connector system
- Suitable for use with crimp housings M300-3240696M1 or M300-3250396M1
Applications
Industrial
Technical Specifications
Product Range
M300
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Harwin M300-3240696M1 & M300-3250396M1 Receptacle Crimp Housings
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157