Product Information
Product Overview
The M225 Series is a range of high-performance cable-to-board connectors, resistant to shock and vibration. The range features a rubber locking collar and fixing pin system, providing a fast and simple strain-relief connection suited for a wide scope of industrial and other related applications. The female connector consists of crimp housings fitted with the rubber collars and supplied with the fixing pins. The mating area of the crimp has 3 points of contact in a stamped single-piece design, giving increased shock and vibration resistance, and suitable for high-volume automated crimping. They are suitable for 22 to 28AWG, depending on the crimp contact specified. Male connectors are vertical throughboard, with selected pin counts.
- Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
- Capable of withstanding extremes of temperature; -55°C to +125°C
- 3.0A per contact at 25°C
- Fully shrouded and polarized housings
- Mate-before-lock system with push-fit rubber bush and pin arrangement
Applications
Building & Site Monitoring, Factory Automation, Industrial, Instrumentation, Portable Devices, Robotics, Test & Measurement
Notes
Please note that contacts are sold separately
Technical Specifications
M225 Socket
20Ways
M225 Series Contacts
Receptacle
2mm
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate