Print Page
73,093 In Stock
20,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1.170 |
250+ | kr0.586 |
750+ | kr0.534 |
2000+ | kr0.508 |
5000+ | kr0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1160042
Order Code3226211
Product RangeM20
Technical Datasheet
Product RangeM20
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin M20-106 & M20-107 Series Receptacle Housings
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
M20-1160042 is a M20 series female 22-30AWG crimp contact (reeled). For use with Harwin M20-106 and M20-107 series receptacle housings.
- Suitable for cable conductor sizes from 22 to 30 AWG
- Gold finish contact area
- Straight connector orientation, 0.64mm square mating pin size
- 2.54mm (0.1") contact pitch, cable (crimp) connection type
- 3A per contact current rating, female/socket/jack contact gender
- Operating temperature range from -40°C to 105°C
Technical Specifications
Product Range
M20
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Harwin M20-106 & M20-107 Series Receptacle Housings
Contact Material
Brass
Technical Docs (2)
Alternatives for M20-1160042
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001