Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr162.890 |
10+ | kr134.400 |
25+ | kr119.940 |
100+ | kr114.290 |
250+ | kr107.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr162.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-1410005
Order Code4073529
Product RangeKONA Series
Product RangeKONA Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeSolder Cup
Wire Size AWG Min-
Wire Size AWG Max8AWG
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
KONA Series
Contact Material
Copper Alloy
Contact Termination Type
Solder Cup
Wire Size AWG Max
8AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001311