Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
170+ | kr24.730 |
Price for:Each
Minimum: 170
Multiple: 170
kr4,204.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The G125-MW20450L94 is a 450mm white audio/video Cable Assembly with male crimp pin to loose cut end connection. It has 4-finger beryllium copper contact on a female connector. Features 1.25mm pitch high-reliability gecko connector system. It is manufactured with the G125-1020005 male crimp contact. It is suitable for use with crimp housings G125-304 series.
- Ready for assembling to housings
- Crimp barrel meets all crimp guidelines and standards
- 2A Current capacity, resists high vibration and shock
- -65 to 150˚C Withstands extremes of temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Crimp Pin
Cable Length - Imperial
17.717"
Product Range
-
SVHC
Lead (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
450mm
Jacket Colour
White
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053