Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-22496F1-06-08-00
Order Code4129704
Product RangeGecko-MT G125 Series
33 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr142.440 |
10+ | kr120.930 |
25+ | kr108.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr142.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-22496F1-06-08-00
Order Code4129704
Product RangeGecko-MT G125 Series
Product RangeGecko-MT G125 Series
No. of Positions14Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
14Ways
For Use With
Harwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5308