Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09700202817
Order Code1583211
Product RangeStaf Series
Technical Datasheet
10 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr471.490 |
5+ | kr436.150 |
10+ | kr400.710 |
25+ | kr363.620 |
50+ | kr338.610 |
100+ | kr315.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr471.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09700202817
Order Code1583211
Product RangeStaf Series
Technical Datasheet
Product RangeStaf Series
Heavy Duty Connector TypeInsert
No. of Contacts20 Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Pin
Current Rating10A
Technical Specifications
Product Range
Staf Series
No. of Contacts
20 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Pin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056473
Product traceability