Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09320643101
Order Code2785886
Product RangeHan EEE Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr697.890 |
5+ | kr642.760 |
10+ | kr587.630 |
25+ | kr563.270 |
50+ | kr519.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr697.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09320643101
Order Code2785886
Product RangeHan EEE Series
Technical Datasheet
Product RangeHan EEE Series
Heavy Duty Connector TypeInsert
No. of Contacts64+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
Technical Specifications
Product Range
Han EEE Series
No. of Contacts
64+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988