Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09149002000
Order Code4142293
Product RangeHan Modular Series
Technical Datasheet
147 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr37.990 |
10+ | kr31.190 |
100+ | kr30.540 |
250+ | kr29.890 |
500+ | kr29.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr37.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09149002000
Order Code4142293
Product RangeHan Modular Series
Technical Datasheet
Accessory TypeDomino Dummy Cube
Product RangeHan Modular Series
For Use WithHarting Han-Modular Series Connectors
Heavy Duty Connector TypeModule
No. of Contacts-
Rectangular Shell Size-
GenderPlug, Receptacle
Heavy Duty Contact Type-
Current Rating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Domino Dummy Cube
For Use With
Harting Han-Modular Series Connectors
No. of Contacts
-
Gender
Plug, Receptacle
Current Rating
-
Product Range
Han Modular Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072