Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006260
Order Code2751654
Product Rangehar-modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr316.760 |
5+ | kr277.180 |
10+ | kr229.660 |
25+ | kr205.950 |
50+ | kr190.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr316.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006260
Order Code2751654
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact Plating-
Contact Material-
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
har-modular
Contact Material
-
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814