Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006225
Order Code3764041
Product Rangehar-modular
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr124.180 |
10+ | kr106.890 |
25+ | kr96.230 |
100+ | kr89.060 |
250+ | kr88.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr124.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006225
Order Code3764041
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithHarting Type M DIN 41612 Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Product Overview
DIN-Signal high current FS40A PCB solder contact for M-flat for DIN 41612 type M-flat, har-modular® M-flat module (female, straight).
- Straight female contact for female connectors
- Performance level 1
- Operating current of ≤40A
- Copper alloy material, noble metal surface (contact)
- DIN 41626 specifications
- ≥500 mating cycles
Technical Specifications
Product Range
har-modular
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Harting Type M DIN 41612 Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043