Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 15 008 3013
Order Code2311490
Product RangeHan-Modular
Technical Datasheet
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr348.890 |
5+ | kr341.880 |
10+ | kr334.970 |
25+ | kr327.960 |
50+ | kr320.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr348.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 008 3013
Order Code2311490
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Contact GenderPin
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Wire Size AWG Max-
Contact Termination TypeCrimp
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Contact MaterialZinc
Contact PlatingNickel Plated Contacts
Current Rating5A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Insert
Wire Size AWG Max
-
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
No. of Contacts
8 Contacts
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Zinc
Current Rating
5A
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0284