Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr268.070 |
5+ | kr262.560 |
10+ | kr256.950 |
25+ | kr246.590 |
50+ | kr235.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr268.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 009 3101
Order Code1243943
Technical Datasheet
Product Range-
Heavy Duty Connector TypeModule
No. of Contacts9 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating5A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Han-Modular series 9-contact Han D-sub heavy duty Connector Insert with crimp and screw terminal. It is available for one, two cables, 9-pin D-sub and for RS 485-based bus systems with T-functionality.
Applications
Industrial
Technical Specifications
Product Range
-
No. of Contacts
9 Contacts
Gender
Receptacle
Current Rating
5A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09 14 009 3101
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937