Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554VPL
Order Code2912520
Product Range1554 Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | kr133.810 |
3+ | kr131.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr133.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VPL
Order Code2912520
Product Range1554 Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourNatural
For Use WithHammond 1554VGY, 1554V2GY, 1554V2GYCL & 1554V2GYSL Enclosures
External Height - Metric-
External Width - Metric145mm
External Height - Imperial9.1"
External Width - Imperial5.71"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1554VPL is a heavy-duty Inner Panel made of galvanized 16-gauge steel. The device is mount into brass inserts in the bottom of the enclosure using M3 x 8mm machine screws. It is suitable for use with all 1554 and 1555 series V size enclosures.
- Panels for mounting components
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Colour
Natural
External Height - Metric
-
External Height - Imperial
9.1"
Product Range
1554 Series
Panel Material
Steel
For Use With
Hammond 1554VGY, 1554V2GY, 1554V2GYCL & 1554V2GYSL Enclosures
External Width - Metric
145mm
External Width - Imperial
5.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4