Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr409.140 |
3+ | kr400.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr409.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457J1202
Order Code2763797
Product Range1457
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric31.46mm
External Width - Metric86.96mm
External Depth - Metric152.14mm
IP RatingIP65
Body ColourTransparent
NEMA Rating-
External Height - Imperial1.239"
External Width - Imperial3.42"
External Depth - Imperial5.99"
Product Range1457
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
31.46mm
External Depth - Metric
152.14mm
Body Colour
Transparent
External Height - Imperial
1.239"
External Depth - Imperial
5.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
86.96mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.42"
Product Range
1457
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103