Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr87.920 |
5+ | kr78.020 |
10+ | kr68.000 |
20+ | kr66.440 |
50+ | kr64.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr87.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455APLBK-10
Order Code1877011
Product Range1455
Enclosure Type-
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric70mm
External Depth - Metric8mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial2.76"
External Depth - Imperial0.31"
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
-
External Height - Metric
12mm
External Depth - Metric
8mm
Body Colour
Black
External Height - Imperial
0.47"
External Depth - Imperial
0.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
1455
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027