Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr809.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr809.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1426Q-B..
Order Code2904308
Product Range1426
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric139.7mm
External Width - Metric279.4mm
External Depth - Metric298.45mm
IP RatingIP32
Body ColourBlack, Blue
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial11"
External Depth - Imperial11.75"
Product Range1426
ConfigurableNo
Product Overview
The 1426Q-B is a metal instrument Enclosure top and bottom made in 20 gauge steel. It is easy to machine 0.064-inch thick aluminium panel’s front and rear.
- Case/rear panel satin blue
- Rear panel and bottom of enclosure is vented
- Front panel is satin black, rear panel matches case colour
- 6-32 Philips nickel plated screws and self-adhesive rubber feet
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
139.7mm
External Depth - Metric
298.45mm
Body Colour
Black, Blue
External Height - Imperial
5.5"
External Depth - Imperial
11.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
279.4mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
11"
Product Range
1426
Configurable
No
Technical Docs (2)
Alternatives for 1426Q-B..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.426