Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPSM-3004
Order Code8554897
Product RangePSM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPSM-3004
Order Code8554897
Product RangePSM Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max30V
Output Current Min4A
Output Current Max7A
Power Rating200W
Supply Voltage Min108VAC
Supply Voltage Max243VAC
Manufacturer Warranty-
Product RangePSM Series
Plug TypeEU, UK
Product Overview
120W Single Output, Programmable Power Supply
- Single Output
- High resolution: 1mV/1mA
- 0.01% load/line regulation, 350uVrms ripple
- Auto step running with timer setting and 100 Sets memory
- Safety design: OVP,OCP & OTP; Output ON/OFF control
- Self-test and software calibration
- Highly visible vacuum-fluorescent display
- Front and rear output terminal
- Standard interface : RS-232C, GPIB
Applications
Test & Measurement, Maintenance & Repair
Contents
User manual x 1, Power cord x 1, Test lead GTL-104A x 1 , European test lead GTL-204A x 1, Ground lead GTL-201A x 1 (European terminal), Sense lead GTL-202 x 1 (European terminal)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-
Output Current Min
4A
Power Rating
200W
Supply Voltage Max
243VAC
Product Range
PSM Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
7A
Supply Voltage Min
108VAC
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10