Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGFG-8020H
Order Code4911696
Product RangeGFG-8000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGFG-8020H
Order Code4911696
Product RangeGFG-8000 Series
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product RangeGFG-8000 Series
Bandwidth2MHz
Signal Generator Modulation-
Manufacturer Warranty-
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
The GFG-8020H Function Generator delivers one of the most economic and feature-rich solutions available in the 2MHz frequency range. The GFG-8020H offers extra value with CMOS output, a built-in 4-digit counter, Coarse and Fine tuning with a 1000 : 1 Tuning Range, and a digital LED display. Combined with functions, such as Variable DC Offset Control, Output Overload Protection, and VCF input, the GFG-8020H is suitable for the most demanding budgets in education or instrument testing
- Frequency Range : 0.2Hz ~ 2MHz
- Coarse and Fine Tuning
- Waveform : Sine, Triangle, Square, TTL Pulse
- CMOS Output
- Built-In 4 Digits Counter (INT Only)
- Large 0.5" LED Display
- Variable DC Offset Control
- Output Overload Protection
- VCF Input Function
Applications
Test & Measurement, Maintenance & Repair
Contents
Power cord x 1, Instruction manual x 1
Technical Specifications
Signal Generator Type
Function
Product Range
GFG-8000 Series
Signal Generator Modulation
-
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
2MHz
Manufacturer Warranty
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3