Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337775-2
Order Code1056140
Technical Datasheet
47 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr180.520 |
10+ | kr163.820 |
25+ | kr154.250 |
100+ | kr141.010 |
250+ | kr134.660 |
500+ | kr130.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr180.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337775-2
Order Code1056140
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Plug
Connector Type BBNC Plug
Coaxial Cable TypeRG59
Impedance75ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
Product Overview
The 1337775 series of TE Connectivity are RG59 BNC straight plug to straight plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and general instrumentation applications
- Nickel plated bodies and gold plated contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC and US MIL-C-39029 requirements
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 75ohm
Applications
Industrial, Portable Devices
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Impedance
75ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
BNC Plug
Coaxial Cable Type
RG59
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
Cadmium (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04