Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA192F005
Order Code3775352
Product RangeGP192F Series
Also Known As280-902 A3 L736 LR41 V36GA 192 GTIN UPC EAN: 4891199015533
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA192F005
Order Code3775352
Product RangeGP192F Series
Also Known As280-902 A3 L736 LR41 V36GA 192 GTIN UPC EAN: 4891199015533
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR41
Battery TechnologyAlkaline
External Diameter7.9mm
Battery Capacity24mAh
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity10
Battery Type / SizeButton Cell
Weight0.5g
Battery IEC CodeLR736
Battery NEDA Code-
Battery Compliance-
Product RangeGP192F Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Single use high-drain button cell battery designed to power small gadgets such as calculators, key fobs and remotes. Equivalent batteries are: LR41, V3GA. Supplied as a blister pack of ten batteries.
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
24mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR736
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
LR41
External Diameter
7.9mm
External Height
3.6mm
Pack Quantity
10
Weight
0.5g
Battery NEDA Code
-
Product Range
GP192F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011