Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoG3F09MT12GB4
Order Code4716172
Product RangeSiCPAK G Series
Technical Datasheet
48 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,963.000 |
5+ | kr2,903.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,963.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3F09MT12GB4
Order Code4716172
Product RangeSiCPAK G Series
Technical Datasheet
MOSFET Module ConfigurationFull Bridge
Channel TypeN Channel
Continuous Drain Current Id104A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0125ohm
Transistor Case StyleModule
No. of Pins34Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation216W
Operating Temperature Max175°C
Product RangeSiCPAK G Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Full Bridge
Continuous Drain Current Id
104A
Drain Source On State Resistance
0.0125ohm
No. of Pins
34Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
216W
Product Range
SiCPAK G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001