Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGD2X75MPS17N
Order Code3598636
Product RangeMPS Gen IV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,151.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,151.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD2X75MPS17N
Order Code3598636
Product RangeMPS Gen IV
Technical Datasheet
Product RangeMPS Gen IV
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current230A
Total Capacitive Charge524nC
Diode Case StyleSOT-227
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
MPS Gen IV
Repetitive Peak Reverse Voltage
1.7kV
Total Capacitive Charge
524nC
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
Lead (19-Jan-2021)
Diode Configuration
Dual Isolated
Average Forward Current
230A
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001393