Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr3,296.490 |
Product Information
Product Overview
155485BSPP is a RotorFlow® RFS type flow switch. It builds an extra level of reliability and protection into users' equipment. By the principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a “no-flow” condition should the rotor stop for any reason. It protects expensive electronic equipment from coolant flow failure on semiconductor processing equipment, lasers, medical equipment, X-ray and other high-power tubes, and robotic welding equipment.
- 24V DC input power
- Flow ranges from 4 to 20GPM (standard range), 1.5 to 12GPM (low range)
- 0.50" NPT port size
- Polypropylene body material
- Relay contact ratings (SPDT) are 1 amp, 24V DC resistive; 0.3 amp, 110V AC
- Operating pressure range from 100PSIG (6.9bar) at 70°F (21°C), 40PSI (2.8bar) max at 180°F (82°C)
- Operating temperature range from -20°F to 180°F (-29°C to 82°C)
- 20mA no load, 35mA load (relay energized) current consumption
- 2% maximum deviation repeatability
- 15% maximum set point differential, ±5% set point accuracy (factory set)
Technical Specifications
SPDT
75l/min
7bar
24VDC
110V
Liquid
BSP Thread
PP (Polypropylene)
80°C
-
15l/min
-
-
1A
24V
1/2"
-
-
RotorFlow RFS Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate