Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr6.910 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr6,910.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part No05-13-D-0228-A-4-06-4-T
Order Code4245594
Technical Datasheet
No. of Cores13Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial9"
Cable Length - Metric228mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Cores
13Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
228mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
9"
Jacket Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001