Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFRAEN
Manufacturer Part NoFHS-HEB1-LL01-H.
Order Code4894492
Technical Datasheet
Lens TypeLambertian
Beam TypeElliptical
LED Lens Colour-
Lens Diameter31.61mm
Lens ShapeOval
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lens Type
Lambertian
LED Lens Colour
-
Lens Shape
Oval
Product Range
-
Beam Type
Elliptical
Lens Diameter
31.61mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01138