Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE STL120-III
Order Code1908609
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating600Vrms
Current Rating1A
Insulator ColourGrey, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.94ft
No. of Test Leads2
Product Range-
Alternatives for FLUKE STL120-III
1 Product Found
Product Overview
Set of two (one red, one grey) double insulated silicone shielded test leads for noise free measurements. Specially designed for use with the Fluke ScopeMeter 120 Series. Compatible with AC120 Crocodile Clips and HC120 Hook Clips. Safety designed ground l
- Bandwidth: 12,5 MHz
- Maximum Signal Voltage: 600V rms. CAT III per IEC 61010-031:2008
- Maximum Voltage to Ground: 600V rms. CAT III per IEC 61010-031:2008
- Maximum Current: 1A
- 2mm add-on testpin: 600V CAT II per IEC 61010-031:2008
- Length: 1.2m
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
600Vrms
Insulator Colour
Grey, Red
Lead Length - Imperial
3.94ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
1A
Lead Length - Metric
1.2m
No. of Test Leads
2
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3