Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr60,593.000 |
Product Information
Product Overview
FLUKE-718EX 300 is an intrinsically safe pressure calibrator. It is a powerful intrinsically safe, self contained pressure calibrator for usage in explosion endangered areas. It offers ATEX II 1G Ex ia IIC T4 compliance, I.S. Class I, Division 1 compliance, built-in pressure/vacuum hand pump, with vernier and bleed valve.
- Wide range of selectable measurement units for pressure
- Pressure switch test function, min-max hold functions
- Compact size and weight, rugged and reliable, ideal for field use
- Simple, push-button user interface
- 300psi pressure
- LCD, 5 digit pressure and current simultaneous display
- Operating temperature range from -10°C to 55°C
- Size (L x W x H) is 216 x 94 x 66mm (with holster)
- Three years, one year for pump warranty
- One 9-volt alkaline battery power
Contents
Pressure calibrator, Protective red holster, TL75 test leads, AC72 test clips, CD users manuals (English, French, German, Spanish, Italian, Dutch, Norwegian, Danish, Swedish, Finnish, Portuguese, Korean, Chinese, Japanese), FLUKE 718Ex CCD control drawing.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Pressure
94mm
± 0.05%
-10°C
-
216mm
66mm
992g
55°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE-718EX 300
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate