Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoISQ 06
Order Code4695495
Technical Datasheet
Insulator Body Material-
Thermal Conductivity-
Breakdown Voltage Vbr9kV
Thickness0.127mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
9kV
Volume Resistivity
-
Dielectric Strength
-
Thermal Conductivity
-
Thickness
0.127mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02