Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr356.700 |
10+ | kr349.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr356.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVBQF-U-G18-E
Order Code3432577
Product RangeVBQF-U
Also Known As547531
Technical Datasheet
Valve TypeQuick Exhaust
Valve Function-
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate350l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-20°C
Operating Temperature Max80°C
Operating Pressure Min500mbar
Product RangeVBQF-U
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VBQF series quick exhaust valve with silencer
- Flat, screw-in exhaust air control with calibrated noise emission
- Minimal height
- High flow rate
- Unducted exhaust air
- G1/8 thread connection
- Threaded connection, like pneumatic connection 2 (drive)
- Can be mounted in any position and can also be turned
Technical Specifications
Valve Type
Quick Exhaust
Pneumatic Connection
G1/8
Flow Rate
350l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
80°C
Product Range
VBQF-U
Valve Function
-
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-20°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08506