Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSRBS-Q12-32-E270-EP-1-S&
Order Code3437151
Product RangeSRBS Series
Also Known As2393549
Your Part Number
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,141.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,141.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSRBS-Q12-32-E270-EP-1-S&
Order Code3437151
Product RangeSRBS Series
Also Known As2393549
Technical Datasheet
Supply Voltage DC Max30V
Shaft Type-
Contact TypeNon-Contact
No. of Pins4Pins
Output Current50mA
Electrical Angle270°
Linearity-
Supply Voltage24V
Supply Current20mA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Sensor HousingCylinder Rotatable
Product RangeSRBS Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SRBS series position sensors created for the rotary actuators DRVS and DSM, the position sensor SRBS-Q12 can be screwed quickly onto the actuators as a sealed and encapsulated unit in clean design. Users can program the switching points quickly at the push of a button.
- Used to detect rotation of the shaft on rotary actuators DRVS and DSM
- Sensor can be quickly assembled without having to manually search for switching points
- Simple and reliable operation using just one pushbutton directly on the device
- Sensing is magnetic and contactless, sensor outputs two binary switching points
- No need for a connecting cable as there are 2 switching points in a device
- Freely programmable PNP/NPN and NO/NC reduces warehousing
- Robust, contactless and encapsulated position detection with long service life
- LED display, nominal operating voltage of 24VDC, c UL us listed (OL), RCM compliance mark
- Sensing range from 0 to 270°
- Contactless, programmable switching function
Technical Specifications
Supply Voltage DC Max
30V
Contact Type
Non-Contact
Output Current
50mA
Linearity
-
Supply Current
20mA
Operating Temperature Max
70°C
Product Range
SRBS Series
Shaft Type
-
No. of Pins
4Pins
Electrical Angle
270°
Supply Voltage
24V
Operating Temperature Min
-20°C
Sensor Housing
Cylinder Rotatable
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205