Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr615.450 |
10+ | kr538.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr615.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoAEVC-12-10-I-P
Order Code3431085
Product RangeAEVC
Also Known As188083
Technical Datasheet
Cylinder / Drive TypeShort Stroke Cylinder with Piston Rod
Mode of OperationSingle Acting
Piston Diameter12mm
Pneumatic ConnectionM5
Operating Pressure Max10bar
Stroke Length10mm
Standards-
Product RangeAEVC
SVHCNo SVHC (25-Jun-2020)
Product Overview
- AEVC short-stroke cylinder
- Fast acting cylinder with outstanding tensile force ratio and hole pattern
- Elastic cushioning rings/plates at both ends
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
- Piston rod with female thread
- Very short length
- High force in a compact size
- For position sensing with proximity sensor for T-slot and for C-slot
Technical Specifications
Cylinder / Drive Type
Short Stroke Cylinder with Piston Rod
Piston Diameter
12mm
Operating Pressure Max
10bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Single Acting
Pneumatic Connection
M5
Stroke Length
10mm
Product Range
AEVC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0321