Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100237-24
Order Code4772454
Product RangeFMCA100237 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,521.950 |
| 5+ | kr1,401.540 |
| 10+ | kr1,303.370 |
| 25+ | kr1,234.930 |
| 50+ | kr1,186.370 |
| 100+ | kr1,149.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,521.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100237-24
Order Code4772454
Product RangeFMCA100237 Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Jack
Coaxial Cable TypeLMR-240-UF
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColourBlack
Product RangeFMCA100237 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
FMCA100237 Series
Coaxial Cable Type
LMR-240-UF
Cable Length - Imperial
24"
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001