Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100218-12
Order Code4772447
Product RangeFMCA100218 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,053.590 |
| 5+ | kr970.290 |
| 10+ | kr902.250 |
| 25+ | kr855.010 |
| 50+ | kr821.320 |
| 100+ | kr796.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,053.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100218-12
Order Code4772447
Product RangeFMCA100218 Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Coaxial Cable TypeLMR-240-UF
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeFMCA100218 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
FMCA100218 Series
Coaxial Cable Type
LMR-240-UF
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001