Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr5,298.080 |
| 5+ | kr4,878.940 |
| 10+ | kr4,536.910 |
| 25+ | kr4,298.980 |
| 50+ | kr4,129.610 |
| 100+ | kr4,002.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr5,298.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7580-6
Order Code4772403
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation6dB
Frequency RangeDC to 10GHz
Input Power50W
Impedance50ohm
Attenuator Body MaterialAluminium
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 10GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
6dB
Input Power
50W
Attenuator Body Material
Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001