Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr10.920 |
| 10+ | kr8.180 |
| 25+ | kr7.200 |
| 50+ | kr6.350 |
| 100+ | kr5.630 |
| 500+ | kr4.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr10.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967000301
Order Code3922338
Core TypeToroid
Core Size12.7mm x 7.15mm x 4.9mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade67
Effective Magnetic Path Length29.5mm
Ae Effective Cross Section Area1.29mm²
Inductance Factor Al22nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
29.5mm
Inductance Factor Al
22nH
SVHC
No SVHC (25-Jun-2025)
Core Size
12.7mm x 7.15mm x 4.9mm
Core Material Grade
67
Ae Effective Cross Section Area
1.29mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814