Print Page
Image is for illustrative purposes only. Please refer to product description.
493 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr14.240 |
| 50+ | kr10.310 |
| 100+ | kr9.740 |
| 250+ | kr9.230 |
| 500+ | kr8.760 |
| 1088+ | kr8.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr14.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843000202
Order Code4691198
Technical Datasheet
Core TypeMulti-Aperture
Core Size13.3mm x 7.5mm x 14.35mm
For Use WithBaluns, Broadband Transformers, Airbags
Core Material Grade43
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Baluns, Broadband Transformers, Airbags
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
13.3mm x 7.5mm x 14.35mm
Core Material Grade
43
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001