Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr950.850 |
5+ | kr876.280 |
10+ | kr858.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr950.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No376A
Order Code3811207
Technical Datasheet
Dispenser Type-
Volume500cc
Product Range-
Product Overview
The 376A is a manual Oil Syringe with galvanised steel body construction. It has 500cm³ capacity and it is supplied with 376A.1 straight angled tube.
- 420mm Length
Applications
Maintenance & Repair
Technical Specifications
Dispenser Type
-
Product Range
-
Volume
500cc
Technical Docs (1)
Alternatives for 376A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.925