6 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,691.000 |
Product Information
Product Overview
EX655 - PROMO is a 600A true RMS AC/DC clamp meter + NCV with 6000 count backlit LCD display. This clamp meter also measures AC/DC voltage, AC/DC current, inrush current, resistance, capacitance, frequency, temperature, continuity/diode test and has an NCV detector. The EX655 has a 1.18" jaw size which accommodates conductors up to 350MCM. This meter also features data hold, min/max, relative function, low pass filter, inrush mode, DC zero function, LCD trending bargraph, auto power off and a convenient LED worklight.
- 12 functions including AC/DC current
- Frequency and type K temperature
- Low Pass Filter (LPF) for accurate measurement of variable frequency drive signals
- Inrush mode captures current surges during motor startup
Contents
EX655 true RMS AC/DC clamp meter, Test leads, General purpose bead wire temperature probe, 3AAA batteries.
Notes
A 15% discount is applicable to this product. Offer valid while stocks last. Terms and conditions apply.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
750V
60Mohm
Manual
30mm
No SVHC (25-Jun-2025)
600A
1kV
True RMS
3.75
EX65x Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate